846-034-558-107

Heilind Number:EDA846-034-558-107
Manufacturer:EDAC
Manufacturer Number:846-034-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 34 positions, ensuring seamless integration into your circuitry. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee long-lasting reliability, while the right-angle mount orientation offers flexibility in installation. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications where reliability is paramount. Upgrade your PCB setup with these green connectors, a must-have in your inventory of electronic components.