846-034-558-108

Heilind Number:EDA846-034-558-108
Manufacturer:EDAC
Manufacturer Number:846-034-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 34 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee reliable performance even in high-temperature environments. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. The right-angle mount orientation adds versatility to your design, while the 3A amperage rating caters to various power requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these green-colored, high-performance connectors.