846-034-558-112

Heilind Number:EDA846-034-558-112
Manufacturer:EDAC
Manufacturer Number:846-034-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-112

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 34 positions, they offer seamless integration for your PCB layouts. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide efficient signal flow. Perfect for space-conscious installations, the right-angle mount orientation offers versatility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring precision and resilience. Trust in our superior quality and elevate your connectivity solutions today.