846-034-558-201

Heilind Number:EDA846-034-558-201
Manufacturer:EDAC
Manufacturer Number:846-034-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-201

Detailed Description

Elevate your high-temperature PCB connectivity with these robust Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant green color and house UL 94V-0 Diallyl Phthalate for superior performance. With two rows of 34 positions each, these connectors offer seamless integration on your circuit boards. Crafted with copper alloy contacts and boasting a 3 A amperage, they ensure reliable power transmission. The right-angle mount orientation allows for convenient installation, while the .125-inch pitch and .2-inch row spacing facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for maintaining optimal functionality in demanding environments. Upgrade your setup with these high-quality connectors and experience seamless performance like never before.