846-034-558-202

Heilind Number:EDA846-034-558-202
Manufacturer:EDAC
Manufacturer Number:846-034-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-202

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for reliable performance, these connectors boast a 3A amperage capacity and feature a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient board-to-board connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Perfect for demanding electronic applications, our Card Edge Connectors provide seamless connectivity and robust performance. Elevate your PCB assembly with these essential components.