846-034-558-203

Heilind Number:EDA846-034-558-203
Manufacturer:EDAC
Manufacturer Number:846-034-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts capable of handling 3A of current. With two rows and 34 positions, they offer ample connectivity options for your PCB applications. The right-angle mount orientation ensures secure installation, while a pitch of .125 inches and row spacing of .2 inches facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding industrial settings. Elevate your connectivity solutions with these green-colored connectors, trusted for their quality and performance.