846-034-558-204

Heilind Number:EDA846-034-558-204
Manufacturer:EDAC
Manufacturer Number:846-034-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-204

Detailed Description

Elevate your high-temperature PCB connectivity solutions with our High Temp Card Edge Connectors. Designed for durability and performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row layout and 34 positions, they offer ample connectivity options for your applications. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation adds versatility to your design. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for a wide range of electronics projects. Trust in their quality construction and precise .125-inch pitch to meet your connectivity needs with ease.