846-034-558-207

Heilind Number:EDA846-034-558-207
Manufacturer:EDAC
Manufacturer Number:846-034-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-207

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0-rated Diallyl Phthalate, ensuring safety and reliability. With a contact material of Copper Alloy and a pitch of .125 inches, they offer secure and efficient electrical connections. Boasting a total of 34 positions across 2 rows, these connectors are perfect for various PCB applications. Their right-angle mount orientation allows for convenient installation, while their wide operating temperature range of -40 to 105°C ensures functionality even in extreme conditions. Upgrade your connectivity solutions with these cutting-edge Card Edge Connectors.