846-034-558-208

Heilind Number:EDA846-034-558-208
Manufacturer:EDAC
Manufacturer Number:846-034-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-208

Detailed Description

Discover our high-quality High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a vibrant Green color and are crafted with UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With two rows and 34 positions, they offer ample connectivity options for your PCB needs. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Whether you're working on a commercial project or a personal DIY endeavor, our Card Edge Connectors guarantee efficiency and longevity. Upgrade your connectivity solutions with this essential component.