846-034-558-212

Heilind Number:EDA846-034-558-212
Manufacturer:EDAC
Manufacturer Number:846-034-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-212

Detailed Description

Discover our High Temp Card Edge Connectors in a striking green hue, designed for seamless board-to-board PCB connections in demanding environments. With a current rating of 3 A and crafted from UL 94V-0 Diallyl Phthalate housing material, these connectors ensure reliable performance even in high-temperature conditions. Featuring two rows of 34 copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Trust in these connectors for robust and secure connections in your PCB assemblies.