846-034-558-602

Heilind Number:EDA846-034-558-602
Manufacturer:EDAC
Manufacturer Number:846-034-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-602

Detailed Description

Enhance your high-temperature electronics projects with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sturdy UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material. With a single row configuration and 34 positions, they offer reliable connectivity for your circuit boards. The right-angle mount orientation allows for efficient installation, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring durability and stability. Elevate your PCB connections with these high-quality components.