846-034-558-603

Heilind Number:EDA846-034-558-603
Manufacturer:EDAC
Manufacturer Number:846-034-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-603

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a vibrant green color and a single row layout for efficient PCB integration. With a contact material of Copper Alloy and UL 94V-0 Diallyl Phthalate housing, they ensure secure and durable performance. Featuring 34 positions with a pitch of .125 inches, they offer precise connectivity for your applications. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees consistent operation. Upgrade your setup with these essential components in our extensive range of PCB connectors.