846-034-558-604

Heilind Number:EDA846-034-558-604
Manufacturer:EDAC
Manufacturer Number:846-034-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-604

Detailed Description

Enhance your PCB connections with these high-temperature card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, they not only stand out visually but also offer a peak amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and fire resistance. With a single row configuration and 34 positions, these connectors provide ample connectivity options. The copper alloy contact material and .125-inch pitch enable secure and efficient data transmission. Their right-angle mount orientation and -40 to 105 °C operating temperature range make them versatile for various applications. Elevate your PCB connectivity with these high-quality card edge connectors.