846-034-558-607

Heilind Number:EDA846-034-558-607
Manufacturer:EDAC
Manufacturer Number:846-034-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-607

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row with 34 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability even in high-temperature environments. The copper alloy contact material and .125 inch pitch enhance conductivity, while the right-angle mount orientation offers flexibility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for various applications, from industrial machinery to consumer electronics. Trust in their quality and precision for your next project.