846-034-558-612

Heilind Number:EDA846-034-558-612
Manufacturer:EDAC
Manufacturer Number:846-034-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-612

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, they boast a 3 A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate housing material. With a single row layout, these connectors feature 34 positions for seamless board-to-board integration. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Perfect for space-saving installations, they offer a right angle mount orientation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a versatile choice for various electronic applications. Trust in their performance to streamline your connectivity needs.