846-034-558-803

Heilind Number:EDA846-034-558-803
Manufacturer:EDAC
Manufacturer Number:846-034-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-803

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for durability and high performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage capacity and copper alloy contact material, they ensure reliable power transmission. Perfect for PCB applications, they offer two rows of 34 positions each, with a pitch of .125 inches and row spacing of .2 inches. The right angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, they are suitable for a wide range of environments. Trust in our connectors for seamless board-to-board connections in your electronic projects.