846-034-558-804

Heilind Number:EDA846-034-558-804
Manufacturer:EDAC
Manufacturer Number:846-034-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-804

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable power transmission. With two rows and 34 positions, they offer ample space for seamless board-to-board connections. The right-angle mount orientation makes them versatile for various applications, while their wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Upgrade your PCB setup with these green connectors, perfect for high-performance systems.