846-034-558-807

Heilind Number:EDA846-034-558-807
Manufacturer:EDAC
Manufacturer Number:846-034-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-807

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors offer superior durability and safety. With a 3A amperage rating and copper alloy contacts, they ensure efficient power transmission. The double-row design with 34 positions and a .125-inch pitch allows for versatile board-to-board connections. Mountable at a right angle, they seamlessly integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring reliable and high-performance PCB connections.