846-034-558-808

Heilind Number:EDA846-034-558-808
Manufacturer:EDAC
Manufacturer Number:846-034-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a durable UL 94V-0 Diallyl Phthalate housing, these connectors are designed for reliable performance in demanding settings. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure secure and stable connections. The two rows with a row spacing of .2 inches and a total of 34 positions offer ample versatility for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and commercial use. Their right-angle mount orientation further enhances space efficiency, making them perfect for board-to-board PCB connections. Trust in our connectors to deliver exceptional functionality and longevity in your electronic setups.