846-034-558-812

Heilind Number:EDA846-034-558-812
Manufacturer:EDAC
Manufacturer Number:846-034-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-558-812

Detailed Description

Enhance your high-temperature PCB connection with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in harsh environments. With a dual-row configuration and 34 positions, they provide ample connectivity for your applications. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and electronic devices requiring robust connectivity solutions. Upgrade to our Card Edge Connectors for seamless and dependable PCB connections.