846-034-559-102

Heilind Number:EDA846-034-559-102
Manufacturer:EDAC
Manufacturer Number:846-034-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-102

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a single row configuration and 34 positions, they offer seamless integration for various applications. The right-angle mount orientation allows for convenient PCB assembly, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for rugged industrial settings. Upgrade your connectivity solutions with these high-performance connectors.