846-034-559-103

Heilind Number:EDA846-034-559-103
Manufacturer:EDAC
Manufacturer Number:846-034-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-103

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are constructed with durable UL 94V-0 Diallyl Phthalate housing material. With a single row layout and a total of 34 positions, they offer seamless integration for a variety of applications. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable and efficient power delivery. The 0.125-inch pitch and 0.2-inch row spacing provide convenient access and assembly. Suitable for right-angle mounting, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in harsh conditions. Explore our wide range of PCB connectors to find the perfect fit for your connectivity needs.