846-034-559-104

Heilind Number:EDA846-034-559-104
Manufacturer:EDAC
Manufacturer Number:846-034-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-104

Detailed Description

Elevate your PCB connectivity with these high-temp card edge connectors in a vibrant green hue. Designed for peak performance, they boast a 3A amperage capacity and rugged UL 94V-0 Diallyl Phthalate housing. With a single row configuration and 34 positions, they offer seamless integration for your electronics projects. Crafted from durable copper alloy, the connectors ensure reliable conductivity. Featuring a right-angle mount orientation and a .125-inch pitch, they are perfect for board-to-board applications. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee optimal functionality in any environment. Upgrade your PCB setup with these essential connectors.