846-034-559-107

Heilind Number:EDA846-034-559-107
Manufacturer:EDAC
Manufacturer Number:846-034-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-107

Detailed Description

Enhance your electronic assemblies with our high-temp card edge connectors in vibrant green. Designed for optimal performance, these connectors feature a single row layout with 34 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable power delivery at an amperage of 3A. The right-angle mount orientation offers versatility in installation, while the .125" pitch and .2" row spacing facilitate easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial environments. Elevate your PCB designs with this essential component, guaranteeing secure and efficient connectivity.