846-034-559-108

Heilind Number:EDA846-034-559-108
Manufacturer:EDAC
Manufacturer Number:846-034-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-108

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row setup, they provide 34 positions for seamless board-to-board connectivity. The Copper Alloy contact material guarantees reliable power transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. The right-angle mount orientation adds versatility to your assembly process. Upgrade your systems with these high-performance connectors, meeting all your PCB connection needs.