846-034-559-112

Heilind Number:EDA846-034-559-112
Manufacturer:EDAC
Manufacturer Number:846-034-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and feature a single row configuration with a total of 34 positions, ensuring seamless integration into your system. With a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material, they guarantee reliable power transmission even in the most demanding environments. The contact material, made of sturdy Copper Alloy, offers excellent conductivity while the .125-inch pitch and .2-inch row spacing provide precise and secure connections. Engineered for convenience, these connectors offer right-angle mount orientation, facilitating easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for industrial and high-performance applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.