846-034-559-201

Heilind Number:EDA846-034-559-201
Manufacturer:EDAC
Manufacturer Number:846-034-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for durability and reliability, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in demanding environments. With a double-row layout and copper alloy contact material, they provide seamless connectivity for up to 34 positions. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing facilitate precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring efficient and secure board-to-board connections. Explore our full range of PCB Connectors for even more solutions tailored to your needs.