846-034-559-202

Heilind Number:EDA846-034-559-202
Manufacturer:EDAC
Manufacturer Number:846-034-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-202

Detailed Description

Upgrade your connectivity with these high-performance High Temp Card Edge Connectors. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, they ensure durability and safety in any application. With a maximum amperage of 3A, you can rely on them for efficient power transmission. The two rows of copper alloy contacts offer secure and reliable connections, with a pitch of .125 inches and row spacing of .2 inches. Boasting 34 positions, these connectors provide ample room for your PCB connections. Designed for optimal functionality, they can withstand temperatures ranging from -40 to 105°C, making them suitable for a variety of environments. Whether you're working on a personal project or a professional installation, these Card Edge Connectors are essential components for seamless connectivity.