846-034-559-204

Heilind Number:EDA846-034-559-204
Manufacturer:EDAC
Manufacturer Number:846-034-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a two-row configuration with 34 positions, ensuring secure attachment on printed circuit boards. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they can withstand demanding conditions. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. The right-angle mount orientation and .125-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient PCB routing. Trust in our connectors for seamless and durable board-to-board connections in your projects.