846-034-559-207

Heilind Number:EDA846-034-559-207
Manufacturer:EDAC
Manufacturer Number:846-034-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connectors. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors are designed for durability and reliability in demanding environments. With a dual-row configuration and a total of 34 positions, they offer ample connectivity options for your circuitry. The copper alloy contact material ensures efficient power transfer, while the right-angle mount orientation and .125-inch pitch allow for seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring high performance and resilience. Elevate your PCB connections with our top-of-the-line Card Edge Connectors.