846-034-559-208

Heilind Number:EDA846-034-559-208
Manufacturer:EDAC
Manufacturer Number:846-034-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage and durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 34 positions, they offer ample connectivity options for your PCB setup. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee a secure fit. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for applications requiring high performance and durability, these connectors are a must-have in any electronic setup.