846-034-559-212

Heilind Number:EDA846-034-559-212
Manufacturer:EDAC
Manufacturer Number:846-034-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-212

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a vibrant green exterior and are capable of handling up to 3A of power. Crafted from UL 94V-0 Diallyl Phthalate, they ensure reliable operation with a durable housing material. With two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they offer secure and efficient board-to-board connection. Boasting 34 positions and a convenient right angle mount orientation, they streamline your PCB assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project. Explore our full range of connectors to find the perfect fit for your needs.