846-034-559-602

Heilind Number:EDA846-034-559-602
Manufacturer:EDAC
Manufacturer Number:846-034-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for demanding applications, these connectors boast a 3A amperage rating and are crafted from UL 94V-0 Diallyl Phthalate for superior durability. Featuring a single row layout with 34 positions, they ensure seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Their right-angle mount orientation allows for space-saving installation, and with an operating temperature range of -40 to 105°C, they are suitable for a wide range of environments. Elevate your PCB design with these high-performance connectors.