846-034-559-603

Heilind Number:EDA846-034-559-603
Manufacturer:EDAC
Manufacturer Number:846-034-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-603

Detailed Description

Discover our High Temp Card Edge Connectors, an essential component for seamless PCB connectivity. Designed in a sleek green hue, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability even in high-temperature environments. With a single row layout and 34 positions, they offer ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Perfect for space-saving solutions, these connectors feature a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for industrial applications where reliability is paramount. Upgrade your connectivity with these top-of-the-line Card Edge Connectors.