846-034-559-604

Heilind Number:EDA846-034-559-604
Manufacturer:EDAC
Manufacturer Number:846-034-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-604

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connectors. Designed for optimal performance, these connectors ensure seamless power transmission with a 3A capacity, meeting the demands of your electronic systems. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in even the most extreme conditions, while the Copper Alloy contacts provide efficient conductivity. With 34 positions in a single row and a pitch of .125 inches, these connectors offer versatile and space-saving solutions for your PCB connections. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their flexibility. Trust in our green connectors to deliver top-notch performance in your applications.