846-034-559-607

Heilind Number:EDA846-034-559-607
Manufacturer:EDAC
Manufacturer Number:846-034-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-607

Detailed Description

Elevate your high-temperature connectivity with our advanced Card Edge Connectors. Designed for seamless integration in PCB applications, these connectors boast a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 34 positions, they offer ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Featuring a pitch of 0.125 inches and row spacing of 0.2 inches, precise alignment is effortless. Whether for industrial machinery or consumer electronics, these connectors, with a 3A amperage rating and an operating temperature range of -40 to 105°C, are built to withstand the rigors of high-performance applications. Embrace innovation and efficiency in your PCB designs with our Card Edge Connectors.