846-034-559-608

Heilind Number:EDA846-034-559-608
Manufacturer:EDAC
Manufacturer Number:846-034-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-608

Detailed Description

Enhance your circuit board connectivity with our high-temp card edge connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate housing material for durability. With a single row layout featuring 34 copper alloy contact positions, they ensure seamless data transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for high-performance electronic setups. Explore our wide range of PCB connectors for all your connectivity needs.