846-034-559-612

Heilind Number:EDA846-034-559-612
Manufacturer:EDAC
Manufacturer Number:846-034-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-612

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in challenging environments. With a vibrant green color, these connectors not only stand out visually but also offer reliable connectivity with a maximum amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety. Featuring a single row layout with 34 positions, and copper alloy contacts, they guarantee secure and efficient PCB connections. The right-angle mount orientation makes them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Explore our range of products for more connector solutions.