846-034-559-802

Heilind Number:EDA846-034-559-802
Manufacturer:EDAC
Manufacturer Number:846-034-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-802

Detailed Description

Enhance your PCB connections with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a compact design, they accommodate up to 34 positions across two rows, offering ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for space-constrained setups, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications that require resilience and efficiency. Upgrade your system with these essential components, showcasing the perfect blend of performance and durability.