846-034-559-803

Heilind Number:EDA846-034-559-803
Manufacturer:EDAC
Manufacturer Number:846-034-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-803

Detailed Description

Upgrade your high-temperature connectivity with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate. With a compact right-angle mount orientation, they offer seamless integration onto PCBs. The copper alloy contact material ensures reliable conductivity, while the 34 positions across 2 rows provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications where durability and performance are key. Trust in our high-quality connectors for your next project.