846-034-559-804

Heilind Number:EDA846-034-559-804
Manufacturer:EDAC
Manufacturer Number:846-034-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-804

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, these connectors ensure durability and safety in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The two rows of 34 positions offer ample connectivity options, with a pitch of .125 inches and row spacing of .2 inches for efficient PCB integration. Designed for right-angle mounting, these connectors operate flawlessly in a wide temperature range from -40 to 105°C, making them ideal for various industrial applications. Upgrade your PCB connections with confidence.