846-034-559-808

Heilind Number:EDA846-034-559-808
Manufacturer:EDAC
Manufacturer Number:846-034-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-559-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance in any environment. With a current rating of 3 A, they provide reliable power transmission for your electronic systems. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless connectivity for up to 34 positions. Perfect for space-saving installations, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your setup with our top-of-the-line Card Edge Connectors and experience unmatched reliability and functionality.