846-034-560-201

Heilind Number:EDA846-034-560-201
Manufacturer:EDAC
Manufacturer Number:846-034-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-560-201

Detailed Description

Elevate your circuit board connections with our high-temp card edge connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With two rows and 34 positions, they offer ample connectivity for your needs. The copper alloy contact material and .125-inch pitch deliver efficient signal transmission, while the right-angle mount orientation provides flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our quality connectors to power your PCB connections with precision and stability.