846-034-560-202

Heilind Number:EDA846-034-560-202
Manufacturer:EDAC
Manufacturer Number:846-034-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-560-202

Detailed Description

Elevate your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek and durable green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure reliable power delivery at an amperage of 3 A. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration and efficient signal transmission across 34 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Perfect for a range of applications, from industrial equipment to telecommunications systems, these connectors are a must-have for any project requiring secure board-to-board PCB connections. Upgrade your setup today and experience enhanced performance and durability.