846-034-560-208

Heilind Number:EDA846-034-560-208
Manufacturer:EDAC
Manufacturer Number:846-034-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-560-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these green connectors feature a 2-row configuration with 34 positions for seamless integration. Crafted with precision, the copper alloy contacts ensure reliable power transmission, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and compliance. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are built to withstand even the harshest environments. Perfect for board-to-board connections, they offer a pitch of .125 inches and row spacing of .2 inches, facilitating efficient data transfer. Whether in straight or angled mount orientation, these connectors deliver exceptional quality and performance, making them the ideal choice for your electronic assembly needs. Upgrade your PCB setup with these essential components today.