846-034-560-212

Heilind Number:EDA846-034-560-212
Manufacturer:EDAC
Manufacturer Number:846-034-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-560-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and 34 positions, they offer ample connectivity options for your circuit boards. The contact material, made of robust Copper Alloy, ensures reliable and efficient power transmission, supporting an amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Their straight mount orientation facilitates easy installation onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-temperature applications. Elevate your PCB designs with these top-of-the-line connectors, offering both performance and durability.