846-034-560-802

Heilind Number:EDA846-034-560-802
Manufacturer:EDAC
Manufacturer Number:846-034-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-560-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing that can withstand high temperatures. With two rows and 34 positions, they offer ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications requiring robust and efficient board-to-board connectivity. Upgrade your setup today with these high-quality connectors.