846-034-560-804

Heilind Number:EDA846-034-560-804
Manufacturer:EDAC
Manufacturer Number:846-034-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-560-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant Green. These durable connectors boast a 3A amperage capacity, making them ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they ensure reliable performance in even the most demanding environments. With two rows and 34 positions, they offer ample connectivity options while maintaining a pitch of .125 inches and row spacing of .2 inches for efficient PCB integration. Suitable for straight mounting orientation, these connectors can withstand a wide operating temperature range from -40 to 105°C, guaranteeing robust performance in diverse settings. Upgrade your PCB assembly with these essential components, perfect for various industrial and electronic applications.