846-034-560-807

Heilind Number:EDA846-034-560-807
Manufacturer:EDAC
Manufacturer Number:846-034-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-560-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors are not only durable but also compliant with safety standards. With a double row configuration and a total of 34 positions, they offer ample connectivity options for your electronic devices. The copper alloy contacts ensure reliable power delivery, while the .125-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications that require high temperature resistance. Trust in our connectors to provide efficient and secure board-to-board connections, essential for the smooth operation of your electronic systems.