846-034-560-812

Heilind Number:EDA846-034-560-812
Manufacturer:EDAC
Manufacturer Number:846-034-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-560-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these green connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they guarantee secure power transmission. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, offers versatility in your PCB layout. Boasting 34 positions and a straight mount orientation, they provide seamless integration into your electronic systems. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for various applications in the electronics industry. Trust in their quality and performance for a seamless board-to-board connection solution. Explore our full range of PCB connectors for more options.